
APXW012A0X3-78SRZ | |
|---|---|
DigiKey Part Number | 555-APXW012A0X3-78SRZTR-ND - Tape & Reel (TR) 555-APXW012A0X3-78SRZCT-ND - Cut Tape (CT) 555-APXW012A0X3-78SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXW012A0X3-78SRZ |
Description | DC DC CONVERTER 3-18V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3 ~ 18V 12A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 216 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 95.5% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 9 Leads | |
Size / Dimension | 1.30" L x 0.53" W x 0.39" H (33.0mm x 13.5mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,64000 Kč | 379,64 Kč |
| 5 | 365,49200 Kč | 1 827,46 Kč |
| 10 | 359,54900 Kč | 3 595,49 Kč |
| 25 | 351,85920 Kč | 8 796,48 Kč |
| 50 | 346,13940 Kč | 17 306,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 347,74036 Kč | 48 683,65 Kč |
| 280 | 342,07318 Kč | 95 780,49 Kč |
| 420 | 338,79724 Kč | 142 294,84 Kč |
| Unit Price without VAT: | 379,64000 Kč |
|---|---|
| Unit Price with VAT: | 459,36440 Kč |






