
APXW005A0X3-78SRZ | |
|---|---|
DigiKey Part Number | 555-APXW005A0X3-78SRZTR-ND - Tape & Reel (TR) 555-APXW005A0X3-78SRZCT-ND - Cut Tape (CT) 555-APXW005A0X3-78SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXW005A0X3-78SRZ |
Description | DC DC CONVERTER 3-18V 45W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3 ~ 18V 5A 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 90 W |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 95.9% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-SMD Module |
Voltage - Input (Min) 9V | Size / Dimension 0.80" L x 0.45" W x 0.33" H (20.3mm x 11.4mm x 8.5mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,76000 Kč | 320,76 Kč |
| 5 | 308,87000 Kč | 1 544,35 Kč |
| 10 | 303,86500 Kč | 3 038,65 Kč |
| 25 | 297,36600 Kč | 7 434,15 Kč |
| 50 | 292,53180 Kč | 14 626,59 Kč |
| 100 | 287,77040 Kč | 28 777,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 289,87308 Kč | 72 468,27 Kč |
| 500 | 285,14306 Kč | 142 571,53 Kč |
| Unit Price without VAT: | 320,76000 Kč |
|---|---|
| Unit Price with VAT: | 388,11960 Kč |





