
APXS002A0X-SRZ | |
|---|---|
DigiKey Part Number | 555-APXS002A0X-SRZTR-ND - Tape & Reel (TR) 555-APXS002A0X-SRZCT-ND - Cut Tape (CT) 555-APXS002A0X-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXS002A0X-SRZ |
Description | DC DC CONVERTER 0.6-5.5V 15W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 2A 3V - 14V Input |
Datasheet | Datasheet |
Category | Power (Watts) 15 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-SMD Module |
Voltage - Input (Min) 3V | Size / Dimension 0.48" L x 0.48" W x 0.25" H (12.2mm x 12.2mm x 6.3mm) |
Voltage - Input (Max) 14V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,65000 Kč | 103,65 Kč |
| 5 | 99,89800 Kč | 499,49 Kč |
| 10 | 98,27100 Kč | 982,71 Kč |
| 25 | 96,16880 Kč | 2 404,22 Kč |
| 50 | 94,60880 Kč | 4 730,44 Kč |
| 100 | 93,07180 Kč | 9 307,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 92,71678 Kč | 37 086,71 Kč |
| 800 | 91,20605 Kč | 72 964,84 Kč |
| 1 200 | 90,33282 Kč | 108 399,38 Kč |
| 2 000 | 89,24361 Kč | 178 487,22 Kč |
| Unit Price without VAT: | 103,65000 Kč |
|---|---|
| Unit Price with VAT: | 125,41650 Kč |



