APTH020A0X3-SRZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


OmniOn Power
In Stock: 333
Unit Price: 70,31000 Kč
Datasheet
TLynx SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTH020A0X3-SRZ

DigiKey Part Number
555-1260-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APTH020A0X3-SRZ
Description
DC DC CONVERTER 0.6-3.6V 72W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.6V 20A 2.4V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
20A
Power (Watts)
72 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
92.9%
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
1.30" L x 0.53" W x 0.33" H (33.0mm x 13.5mm x 8.5mm)
Control Features
Enable, Active Low
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes