
A99100-031 | |
|---|---|
DigiKey Part Number | 2262-A99100-031-ND |
Manufacturer | |
Manufacturer Product Number | A99100-031 |
Description | CABLE ASSY MICRO-D 31POS 1.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A99100-031 Models |
Category | Number of Positions 31 |
Manufacturer Omnetics | Length 1.50' (457.20mm) |
Series | Shielding Unshielded |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
2nd Connector Individual Wire Leads | Base Product Number |
Type D-Type, Micro-D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 660,37000 Kč | 3 660,37 Kč |
| 10 | 3 111,71500 Kč | 31 117,15 Kč |
| 25 | 2 917,10920 Kč | 72 927,73 Kč |
| 50 | 2 778,08580 Kč | 138 904,29 Kč |
| Unit Price without VAT: | 3 660,37000 Kč |
|---|---|
| Unit Price with VAT: | 4 429,04770 Kč |














