
A98150-037 | |
---|---|
DigiKey Part Number | 2262-A98150-037-ND |
Manufacturer | |
Manufacturer Product Number | A98150-037 |
Description | CABLE ASSY MICRO-D 37POS 1.5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Ribbon 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 37 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6 917,85000 Kč | 6 917,85 Kč |
10 | 5 881,18400 Kč | 58 811,84 Kč |
25 | 5 635,55640 Kč | 140 888,91 Kč |
Unit Price without VAT: | 6 917,85000 Kč |
---|---|
Unit Price with VAT: | 8 370,59850 Kč |