
A98014-031 | |
|---|---|
DigiKey Part Number | 2262-A98014-031-ND |
Manufacturer | |
Manufacturer Product Number | A98014-031 |
Description | CABLE ASSY MICRO-D 31POS 3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A98014-031 Models |
Category | Type D-Type, Micro-D |
Manufacturer Omnetics | Number of Positions 31 |
Series | Length 3.00' (914.40mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 211,21000 Kč | 6 211,21 Kč |
| 10 | 5 280,32500 Kč | 52 803,25 Kč |
| 25 | 4 950,23640 Kč | 123 755,91 Kč |
| Unit Price without VAT: | 6 211,21000 Kč |
|---|---|
| Unit Price with VAT: | 7 515,56410 Kč |










