
A97004-031 | |
|---|---|
DigiKey Part Number | 2262-A97004-031-ND |
Manufacturer | |
Manufacturer Product Number | A97004-031 |
Description | DUAL ROW MICRO-D BACKSHELL 31 CO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 31 Position Two Piece Backshell Connector Silver 180° Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 31 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Hardware | Assembly Hardware | |
Features | Mating Screws 2-56, Spring Clip | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 501,25000 Kč | 8 501,25 Kč |
| 10 | 7 227,63800 Kč | 72 276,38 Kč |
| 25 | 7 055,32800 Kč | 176 383,20 Kč |
| Unit Price without VAT: | 8 501,25000 Kč |
|---|---|
| Unit Price with VAT: | 10 286,51250 Kč |



