
A97004-513 | |
|---|---|
DigiKey Part Number | 2262-A97004-513-ND |
Manufacturer | |
Manufacturer Product Number | A97004-513 |
Description | DUAL ROW MICRO-D BACKSHELL 51 (3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Position Two Piece Backshell Connector Silver 180° Shielded |
Category | Cable Exit 180° |
Manufacturer Omnetics | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Aluminum Alloy |
Part Status Active | Plating Electroless Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 51 | Features Mating Screws 2-56, Spring Clip |
Cable Type Round | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 243,11000 Kč | 9 243,11 Kč |
| 10 | 7 858,25000 Kč | 78 582,50 Kč |
| 25 | 7 731,20320 Kč | 193 280,08 Kč |
| Unit Price without VAT: | 9 243,11000 Kč |
|---|---|
| Unit Price with VAT: | 11 184,16310 Kč |





