51 Position One Piece Backshell Connector Silver 90° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
51 Position One Piece Backshell Connector Silver 90° Shielded
A97002-513
A97002-513

A97002-513

DigiKey Part Number
2262-A97002-513-ND
Manufacturer
Manufacturer Product Number
A97002-513
Description
MICRO-D 51POS BACKSHELL KIT R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
51 Position One Piece Backshell Connector Silver 90° Shielded
Datasheet
 Datasheet
EDA/CAD Models
A97002-513 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omnetics
Series
Packaging
Bulk
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
51
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Flat
Cable Exit
90°
Shielding
Shielded
Primary Material
Metal
Material
Aluminum Alloy
Plating
Electroless Nickel
Hardware
-
Features
Mating Screws 2-56
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 955,65000 Kč8 955,65 Kč
107 613,91700 Kč76 139,17 Kč
257 468,72840 Kč186 718,21 Kč
Manufacturers Standard Package
Unit Price without VAT:8 955,65000 Kč
Unit Price with VAT:10 836,33650 Kč