
A97002-512 | |
|---|---|
DigiKey Part Number | 2262-A97002-512-ND |
Manufacturer | |
Manufacturer Product Number | A97002-512 |
Description | MICRO D, BACKSHELL KIT, M/F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 51 Position One Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | A97002-512 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 51 | |
Cable Type | Flat | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 2-56 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 955,65000 Kč | 8 955,65 Kč |
| 10 | 7 613,91700 Kč | 76 139,17 Kč |
| 25 | 7 468,72840 Kč | 186 718,21 Kč |
| Unit Price without VAT: | 8 955,65000 Kč |
|---|---|
| Unit Price with VAT: | 10 836,33650 Kč |



