
A97002-015 | |
|---|---|
DigiKey Part Number | 2262-A97002-015-ND |
Manufacturer | |
Manufacturer Product Number | A97002-015 |
Description | MICRO-D R/A BACKSHELL 15POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | A97002-015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Flat | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Hardware | - | |
Features | Mating Screws 2-56 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 585,74000 Kč | 7 585,74 Kč |
| 10 | 6 449,03200 Kč | 64 490,32 Kč |
| 25 | 6 228,52760 Kč | 155 713,19 Kč |
| Unit Price without VAT: | 7 585,74000 Kč |
|---|---|
| Unit Price with VAT: | 9 178,74540 Kč |







