31 Position One Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A97001-031

DigiKey Part Number
2262-A97001-031-ND
Manufacturer
Manufacturer Product Number
A97001-031
Description
MICRO-D 31POS BACKSHELL KIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
31 Position One Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
A97001-031 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omnetics
Series
Packaging
Bulk
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
31
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Flat
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Aluminum Alloy
Plating
Electroless Nickel
Hardware
-
Features
Mating Screws 2-56
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 956,14000 Kč7 956,14 Kč
106 764,10700 Kč67 641,07 Kč
256 421,44880 Kč160 536,22 Kč
Manufacturers Standard Package
Unit Price without VAT:7 956,14000 Kč
Unit Price with VAT:9 626,92940 Kč