
A79115-001 | |
|---|---|
DigiKey Part Number | 2262-A79115-001-ND |
Manufacturer | |
Manufacturer Product Number | A79115-001 |
Description | 28POS SOCKET FEMALE NANO CIRCULA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | A79115-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 28 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic Polymer | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Natural | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic Polymer | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 585,06000 Kč | 2 585,06 Kč |
| 10 | 2 197,54600 Kč | 21 975,46 Kč |
| 25 | 2 060,08000 Kč | 51 502,00 Kč |
| 50 | 1 961,87680 Kč | 98 093,84 Kč |
| 100 | 1 918,95470 Kč | 191 895,47 Kč |
| Unit Price without VAT: | 2 585,06000 Kč |
|---|---|
| Unit Price with VAT: | 3 127,92260 Kč |


