28 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A79114-001

DigiKey Part Number
2262-A79114-001-ND
Manufacturer
Manufacturer Product Number
A79114-001
Description
28POS PIN MALE NANO CIRCULAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
A79114-001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Connector Type
Number of Positions
28
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Through Hole
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic Polymer
Shell Finish
-
Contact Finish - Mating
Gold
Color
Natural
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
1A per Contact
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic Polymer
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
12 475,66000 Kč2 475,66 Kč
102 104,46200 Kč21 044,62 Kč
251 972,82080 Kč49 320,52 Kč
501 878,77500 Kč93 938,75 Kč
1001 830,23820 Kč183 023,82 Kč
Manufacturers Standard Package
Unit Price without VAT:2 475,66000 Kč
Unit Price with VAT:2 995,54860 Kč