
A79046-001 | |
|---|---|
DigiKey Part Number | 2262-A79046-001-ND |
Manufacturer | |
Manufacturer Product Number | A79046-001 |
Description | NANO 36 PIN MALE PCB W/ 2 GUIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.025" (0.64mm) |
Datasheet | Datasheet |
EDA/CAD Models | A79046-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.173" (4.40mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Contact Finish - Post | Tin-Lead | |
Contact Material | Beryllium Copper | |
Insulation Material | Thermoplastic | |
Features | Guide Pin | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 796,93000 Kč | 2 796,93 Kč |
| 10 | 2 377,64600 Kč | 23 776,46 Kč |
| 100 | 2 046,78010 Kč | 204 678,01 Kč |
| Unit Price without VAT: | 2 796,93000 Kč |
|---|---|
| Unit Price with VAT: | 3 384,28530 Kč |



