New at DigiKey
Connector Header Surface Mount 36 position 0.025" (0.64mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A79034-001

DigiKey Part Number
2262-A79034-001-ND
Manufacturer
Manufacturer Product Number
A79034-001
Description
DUAL ROW NANO STRIP 36 PIN CONTA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 36 position 0.025" (0.64mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.173" (4.40mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Beryllium Copper
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 851,53000 Kč2 851,53 Kč
102 424,05100 Kč24 240,51 Kč
252 272,44560 Kč56 811,14 Kč
502 164,12520 Kč108 206,26 Kč
Unit Price without VAT:2 851,53000 Kč
Unit Price with VAT:3 450,35130 Kč