Coaxial Connector Plug, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coaxial Connector Plug, Male Pin 50 Ohms Through Hole Solder
CXP-01-DD-NMA
CXP-01-DD-NMA

A75592-001

DigiKey Part Number
2262-A75592-001-ND
Manufacturer
Manufacturer Product Number
A75592-001
Description
NANO COAX, 50 OHM, MALE BOARD MO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Coaxial Connector Plug, Male Pin 50 Ohms Through Hole Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
10 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
-
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
2000
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 362,56000 Kč1 362,56 Kč
101 158,22900 Kč11 582,29 Kč
251 085,75600 Kč27 143,90 Kč
501 033,98360 Kč51 699,18 Kč
100984,68650 Kč98 468,65 Kč
Manufacturers Standard Package
Unit Price without VAT:1 362,56000 Kč
Unit Price with VAT:1 648,69760 Kč