
A55200-009 | |
|---|---|
DigiKey Part Number | 2262-A55200-009-ND |
Manufacturer | |
Manufacturer Product Number | A55200-009 |
Description | CONN D-TYPE RCPT 9POS SMD SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A55200-009 Models |
Category | Flange Feature Board Side (0-80); Mating Side (0-80) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum, Electroless Nickel |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1A |
Number of Positions | Dielectric Material Thermoplastic |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 088,32000 Kč | 5 088,32 Kč |
| 10 | 4 325,76400 Kč | 43 257,64 Kč |
| 25 | 4 055,31880 Kč | 101 382,97 Kč |
| 50 | 3 940,90540 Kč | 197 045,27 Kč |
| Unit Price without VAT: | 5 088,32000 Kč |
|---|---|
| Unit Price with VAT: | 6 156,86720 Kč |




