51 Position D-Type, Nano-D Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A29500-051

DigiKey Part Number
2262-A29500-051-ND
Manufacturer
Manufacturer Product Number
A29500-051
Description
CONN D-TYPE RCPT 51POS VERT SLDR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
51 Position D-Type, Nano-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
A29500-051 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.025 Pitch x 0.040 Row to Row
Contact Type
Signal
Flange Feature
Board Side (0-80); Mating Side (0-80)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Aluminum, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
1A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
15 580,01000 Kč5 580,01 Kč
104 743,80500 Kč47 438,05 Kč
254 451,83640 Kč111 295,91 Kč
Manufacturers Standard Package
Unit Price without VAT:5 580,01000 Kč
Unit Price with VAT:6 751,81210 Kč