A29200-009
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A29200-009

DigiKey Part Number
2262-A29200-009TR-ND - Tape & Reel (TR)
2262-A29200-009CT-ND - Cut Tape (CT)
2262-A29200-009DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A29200-009
Description
CONN D-TYPE RCPT 9POS SMD SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position D-Type, Nano-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
A29200-009 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.025 Pitch x 0.040 Row to Row
Contact Type
Signal
Flange Feature
Board Side (0-80); Mating Side (0-80)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Aluminum, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
1A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
252 660,40000 Kč66 510,00 Kč
502 537,57760 Kč126 878,88 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12 913,74000 Kč2 913,74 Kč
102 676,67600 Kč26 766,76 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13 338,32000 Kč3 338,32 Kč
103 105,99100 Kč31 059,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2 913,74000 Kč
Unit Price with VAT:3 525,62540 Kč