D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 4.00' (1.22m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A29048-031

DigiKey Part Number
2262-A29048-031-ND
Manufacturer
Manufacturer Product Number
A29048-031
Description
CABLE ASSY NANO-D 31POS 4'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 4.00' (1.22m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
EDA/CAD Models
A29048-031 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
D-Type, Nano-D
Manufacturer
Omnetics
Number of Positions
31
Series
Length
4.00' (1.22m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Multiple, Individual
1st Connector
Receptacle, Female Sockets
Contact Finish
Gold
2nd Connector
Individual Wire Leads
Contact Finish Thickness
50.0µin (1.27µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17 701,23000 Kč7 701,23 Kč
106 547,36500 Kč65 473,65 Kč
256 196,77000 Kč154 919,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7 701,23000 Kč
Unit Price with VAT:9 318,48830 Kč