
A28500-031 | |
|---|---|
DigiKey Part Number | 2262-A28500-031-ND |
Manufacturer | |
Manufacturer Product Number | A28500-031 |
Description | CONN D-TYPE PLUG 31POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 Position D-Type, Nano-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A28500-031 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Male Jackscrew (0-80) |
Series | Termination Solder |
Packaging Case | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 1A |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.025 Pitch x 0.040 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 264,83000 Kč | 5 264,83 Kč |
| 10 | 4 475,82900 Kč | 44 758,29 Kč |
| 25 | 4 196,00520 Kč | 104 900,13 Kč |
| 50 | 4 088,05020 Kč | 204 402,51 Kč |
| Unit Price without VAT: | 5 264,83000 Kč |
|---|---|
| Unit Price with VAT: | 6 370,44430 Kč |










