D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A29000-031

DigiKey Part Number
2262-A29000-031-ND
Manufacturer
Manufacturer Product Number
A29000-031
Description
CABLE ASSY NANO-D 31POS 1.5'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
EDA/CAD Models
A29000-031 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
31
Manufacturer
Omnetics
Length
1.50' (457.20mm)
Series
Shielding
Unshielded
Packaging
Bag
Color
Multiple, Individual
Part Status
Active
Contact Finish
Gold
1st Connector
Receptacle, Female Sockets
Contact Finish Thickness
50.0µin (1.27µm)
2nd Connector
Individual Wire Leads
Base Product Number
Type
D-Type, Nano-D
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15 005,29000 Kč5 005,29 Kč
104 255,09800 Kč42 550,98 Kč
253 989,05720 Kč99 726,43 Kč
503 868,09200 Kč193 404,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5 005,29000 Kč
Unit Price with VAT:6 056,40090 Kč