A28500-009
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A28500-009

DigiKey Part Number
2262-A28500-009-ND
Manufacturer
Manufacturer Product Number
A28500-009
Description
CONN D-TYPE PLUG 9POS VERT SLDR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position D-Type, Nano-D Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
A28500-009 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.025 Pitch x 0.040 Row to Row
Contact Type
Signal
Flange Feature
Mating Side, Male Jackscrew (0-80)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Aluminum, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
1A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
14 434,18000 Kč4 434,18 Kč
103 769,52900 Kč37 695,29 Kč
253 533,82360 Kč88 345,59 Kč
503 461,41140 Kč173 070,57 Kč
Unit Price without VAT:4 434,18000 Kč
Unit Price with VAT:5 365,35780 Kč