
A28300-015 | |
|---|---|
DigiKey Part Number | 2262-A28300-015-ND |
Manufacturer | |
Manufacturer Product Number | A28300-015 |
Description | DUAL ROW NANO-D 15 PIN CONTACT F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Nano-D Plug, Male Pins Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.025 Pitch x 0.040 Row to Row | |
Contact Type | Signal | |
Flange Feature | Mating Side, Male Jackscrew (0-80) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Aluminum, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Beryllium Copper | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 889,73000 Kč | 5 889,73 Kč |
| 10 | 5 007,09900 Kč | 50 070,99 Kč |
| 25 | 4 722,71040 Kč | 118 067,76 Kč |
| Unit Price without VAT: | 5 889,73000 Kč |
|---|---|
| Unit Price with VAT: | 7 126,57330 Kč |




