
A28200-021 | |
|---|---|
DigiKey Part Number | 2262-A28200-021TR-ND - Tape & Reel (TR) 2262-A28200-021CT-ND - Cut Tape (CT) 2262-A28200-021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A28200-021 |
Description | CONN D-TYPE PLUG 21POS SMD SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 Position D-Type, Nano-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A28200-021 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Board Side (0-80); Mating Side (0-80) |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 1A |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.025 Pitch x 0.040 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 032,25000 Kč | 4 032,25 Kč |
| 10 | 3 737,64400 Kč | 37 376,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3 213,46680 Kč | 80 336,67 Kč |
| 50 | 3 060,32000 Kč | 153 016,00 Kč |
| Unit Price without VAT: | 4 032,25000 Kč |
|---|---|
| Unit Price with VAT: | 4 879,02250 Kč |











