D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A28000-109

DigiKey Part Number
2262-A28000-109-ND
Manufacturer
Manufacturer Product Number
A28000-109
Description
CABLE ASSY NANO-D 9POS 1.5'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
EDA/CAD Models
A28000-109 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
9
Manufacturer
Omnetics
Length
1.50' (457.20mm)
Series
Shielding
Unshielded
Packaging
Bag
Color
Multiple, Individual
Part Status
Active
Contact Finish
Gold
1st Connector
Plug, Male Pins
Contact Finish Thickness
50.0µin (1.27µm)
2nd Connector
Individual Wire Leads
Base Product Number
Type
D-Type, Nano-D
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 768,61000 Kč4 768,61 Kč
104 053,85000 Kč40 538,50 Kč
253 800,39760 Kč95 009,94 Kč
503 670,82660 Kč183 541,33 Kč
Manufacturers Standard Package
Unit Price without VAT:4 768,61000 Kč
Unit Price with VAT:5 770,01810 Kč