
A25200-048 | |
|---|---|
DigiKey Part Number | 2262-A25200-048-ND |
Manufacturer | |
Manufacturer Product Number | A25200-048 |
Description | DRS-48-WD18.0-C-LT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.50' (457.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 1.50' (457.20mm) | |
Features | Latch Lock | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 6 883,43800 Kč | 34 417,19 Kč |
| Unit Price without VAT: | 6 883,43800 Kč |
|---|---|
| Unit Price with VAT: | 8 328,95998 Kč |


