
A24203-048 | |
|---|---|
DigiKey Part Number | 2262-A24203-048-ND |
Manufacturer | |
Manufacturer Product Number | A24203-048 |
Description | DRP-48-SS-LT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Position Rectangular Plug Connector Solder Cup Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 48 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.170" (4.32mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Solder Cup | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 6 710,49800 Kč | 33 552,49 Kč |
| Unit Price without VAT: | 6 710,49800 Kč |
|---|---|
| Unit Price with VAT: | 8 119,70258 Kč |






