
A25001-012 | |
|---|---|
DigiKey Part Number | 2262-A25001-012-ND |
Manufacturer | |
Manufacturer Product Number | A25001-012 |
Description | CONNECTOR 12POS SOCKET FEMALE W/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector Solder Cup Gold |
Datasheet | Datasheet |
EDA/CAD Models | A25001-012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 12 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Solder Cup | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 470,91000 Kč | 1 470,91 Kč |
| 10 | 1 250,26300 Kč | 12 502,63 Kč |
| 25 | 1 172,03280 Kč | 29 300,82 Kč |
| 50 | 1 116,14440 Kč | 55 807,22 Kč |
| 100 | 1 062,94400 Kč | 106 294,40 Kč |
| Unit Price without VAT: | 1 470,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 779,80110 Kč |



