12 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A24000-012

DigiKey Part Number
2262-A24000-012-ND
Manufacturer
Manufacturer Product Number
A24000-012
Description
CONNECTOR 12POS PIN MALE W/LATCH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.50' (457.20mm)
Datasheet
 Datasheet
EDA/CAD Models
A24000-012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omnetics
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
12
Number of Rows
1
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
-
Length
1.50' (457.20mm)
Features
-
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 588,29000 Kč1 588,29 Kč
101 350,00300 Kč13 500,03 Kč
251 265,53280 Kč31 638,32 Kč
501 205,19280 Kč60 259,64 Kč
1001 147,74230 Kč114 774,23 Kč
Manufacturers Standard Package
Unit Price without VAT:1 588,29000 Kč
Unit Price with VAT:1 921,83090 Kč