12 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A25000-012

DigiKey Part Number
2262-A25000-012-ND
Manufacturer
Manufacturer Product Number
A25000-012
Description
CONNECTOR 12POS SOCKET FEMALE W/
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.50' (457.20mm)
Datasheet
 Datasheet
EDA/CAD Models
A25000-012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omnetics
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
12
Number of Rows
1
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
-
Length
1.50' (457.20mm)
Features
Latch Lock
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 584,93000 Kč1 584,93 Kč
101 347,12700 Kč13 471,27 Kč
251 262,83640 Kč31 570,91 Kč
501 202,61840 Kč60 130,92 Kč
1001 145,29180 Kč114 529,18 Kč
Manufacturers Standard Package
Unit Price without VAT:1 584,93000 Kč
Unit Price with VAT:1 917,76530 Kč