12 Position Rectangular Plug Connector Solder Cup Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A24002-012

DigiKey Part Number
2262-A24002-012-ND
Manufacturer
Manufacturer Product Number
A24002-012
Description
CONNECTOR 12POS PIN MALE W/LATCH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Plug Connector Solder Cup Gold
Datasheet
 Datasheet
EDA/CAD Models
A24002-012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omnetics
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
12
Pitch
0.050" (1.27mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Holder
Cable Termination
Solder Cup
Wire Type
Discrete
Wire Gauge
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 518,37000 Kč1 518,37 Kč
101 290,62100 Kč12 906,21 Kč
251 209,86280 Kč30 246,57 Kč
501 152,17280 Kč57 608,64 Kč
1001 097,24840 Kč109 724,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1 518,37000 Kč
Unit Price with VAT:1 837,22770 Kč