
SPJ-J-F | |
|---|---|
DigiKey Part Number | 5880-SPJ-J-F-ND |
Manufacturer | |
Manufacturer Product Number | SPJ-J-F |
Description | SNAP-IN PANEL JACKS, UNIVERSAL, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | J-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, J-Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | J-Type Thermocouple | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | Thermocouple Wire, J-Type | |
Specifications | Standard, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,39000 Kč | 220,39 Kč |
| Unit Price without VAT: | 220,39000 Kč |
|---|---|
| Unit Price with VAT: | 266,67190 Kč |






