T - Type Temperature Sensor -40°C ~ 260°C Non-Grounded Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA3-T

DigiKey Part Number
5880-SA3-T-ND
Manufacturer
Manufacturer Product Number
SA3-T
Description
THERMOCOUPLE WITH SELF-ADHESIVE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
T - Type Temperature Sensor -40°C ~ 260°C Non-Grounded Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Element Type
T - Type
Temperature Range
-40°C ~ 260°C
Length - Lead Wire
3.333' (1.02m)
Conductor Type
Non-Grounded
Terminal Type
Connector
Length - Protective Tube
-
Diameter - Protective Tube
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 007,90000 Kč1 007,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1 007,90000 Kč
Unit Price with VAT:1 219,55900 Kč