
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | J - Type | |
Temperature Range | -17°C ~ 260°C | |
Length - Lead Wire | 3.333' (1.02m) | |
Conductor Type | Non-Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 007,90000 Kč | 1 007,90 Kč |
| Unit Price without VAT: | 1 007,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 219,55900 Kč |



