
PX119-300AI | |
|---|---|
DigiKey Part Number | 5880-PX119-300AI-ND |
Manufacturer | |
Manufacturer Product Number | PX119-300AI |
Description | COMPACT PRESSURE TRANSMITTER, OE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 300PSI (2068.43kPa) Absolute Male - 1/4" (6.35mm) NPT 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 300PSI (2068.43kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.5% | |
Voltage - Supply | 8V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 135°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 347,29000 Kč | 3 347,29 Kč |
| Unit Price without VAT: | 3 347,29000 Kč |
|---|---|
| Unit Price with VAT: | 4 050,22090 Kč |


