Temperature DAQ Device Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OM-DAQ-USB-2401

DigiKey Part Number
5880-OM-DAQ-USB-2401-ND
Manufacturer
Manufacturer Product Number
OM-DAQ-USB-2401
Description
DATA ACQUISITION MODULE, TC PROC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Temperature DAQ Device Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Function
Temperature
Type
DAQ Device
Bus Connection
-
Front Connection
Screw Terminal
Number of Inputs and Type
8 - Analog (Differential), 16 - Digital
Input Range
±30V
Input Resolution
24 Bits
Number of Outputs and Type
6 - Analog
Output Range
12V
Output Resolution
24 Bits
Sampling Rate (Per Second)
1k
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127 430,53000 Kč27 430,53 Kč
Manufacturers Standard Package
Unit Price without VAT:27 430,53000 Kč
Unit Price with VAT:33 190,94130 Kč