
LC103B-50 | |
|---|---|
DigiKey Part Number | 5880-LC103B-50-ND |
Manufacturer | |
Manufacturer Product Number | LC103B-50 |
Description | S-BEAM LOAD CELL, TENSION/COMPRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 23.00kgf (51lbs) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 23.00kgf (51lbs) | |
Output | Resistive | |
Sensor Type | Load Cell | |
Compensated Temperature | -10°C ~ 40°C | |
Voltage - Supply | - | |
Actuator Type | S-Beam | |
Actuator Style/Size | Internal Thread, 1/4-28 UNF | |
Includes | Sensor | |
Operating Temperature | -35°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 748,71000 Kč | 6 748,71 Kč |
| Unit Price without VAT: | 6 748,71000 Kč |
|---|---|
| Unit Price with VAT: | 8 165,93910 Kč |






