
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 11.00kgf (24lbs) | |
Output | Resistive | |
Sensor Type | Load Cell | |
Compensated Temperature | -10°C ~ 40°C | |
Voltage - Supply | - | |
Actuator Type | S-Beam | |
Actuator Style/Size | Internal Thread, 1/4-28 UNF | |
Includes | Sensor | |
Operating Temperature | -35°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 057,64000 Kč | 7 057,64 Kč |
| Unit Price without VAT: | 7 057,64000 Kč |
|---|---|
| Unit Price with VAT: | 8 539,74440 Kč |











