
Category | Length 12.000" (304.80mm) |
Manufacturer Omega | Width 5.000" (127.00mm) |
Series | Thickness 0.010" (0.25mm) |
Packaging Bulk | Material Polyimide |
Part Status Active | Attachment Method No Pressure Sensitive Adhesive (PSA) |
Type Flexible Heater, Foil | Termination Wire Leads |
Temperature Rating 300°F (149°C) | Material - Insulation Polyimide |
Watt Density @ 12V 5 W/in² | Color Brown |
Power (Watts) 300 W | Approval Agency CE |
Voltage 120V | Features Leads Potted, User Selectable Voltage |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 297,32000 Kč | 3 297,32 Kč |
| Unit Price without VAT: | 3 297,32000 Kč |
|---|---|
| Unit Price with VAT: | 3 989,75720 Kč |


