AC or DC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 10A
KHNA240F

KHNA240F-24

DigiKey Part Number
1776-2151-ND
Manufacturer
Manufacturer Product Number
KHNA240F-24
Description
AC/DC DIN RAIL SUPPLY 24V 240W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
EDA/CAD Models
KHNA240F-24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10A
Manufacturer
Cosel USA, Inc.
Power (Watts)
240W
Series
Voltage - Isolation
3 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
94%
Input Type
AC or DC
Operating Temperature
-20°C ~ 70°C
Number of Outputs
1
Features
Adjustable Output, PFC, Remote On/Off, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
4.77" L x 1.97" W x 4.88" H (121.2mm x 50.0mm x 124.0mm)
DC Voltage - Input (Min)
120V
Approval Agency
CE, cULus, cURus, TUV
DC Voltage - Input (Max)
370V
Standard Number
60950-1
Voltage - Output 1
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AMEDP240-24SNZDComponents55245-AMEDP240-24SNZ-ND1 557,21000 KčParametric Equivalent
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 647,98000 Kč3 647,98 Kč
53 474,33000 Kč17 371,65 Kč
103 402,13800 Kč34 021,38 Kč
253 309,02440 Kč82 725,61 Kč
503 240,26020 Kč162 013,01 Kč
Manufacturers Standard Package
Unit Price without VAT:3 647,98000 Kč
Unit Price with VAT:4 414,05580 Kč