
HSTC-TT-K-24S-36 | |
|---|---|
DigiKey Part Number | 5880-HSTC-TT-K-24S-36-ND |
Manufacturer | |
Manufacturer Product Number | HSTC-TT-K-24S-36 |
Description | INSULATED WIRE THERMOCOUPLE, K T |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor 2 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Category | Element Type K - Type |
Manufacturer Omega | Length - Lead Wire 3.333' (1.02m) |
Series | Conductor Type 2 Conductor System |
Packaging Bulk | Terminal Type Exposed Lead Wires |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 296,63000 Kč | 1 296,63 Kč |
| Unit Price without VAT: | 1 296,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 568,92230 Kč |





