New at DigiKey
HH509
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HH509

DigiKey Part Number
5880-HH509-ND
Manufacturer
Manufacturer Product Number
HH509
Description
HANDHELD DIGITAL THERMOMETER, K,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Handheld -210°C ~ 1767°C Probe Thermometer LCD C°/F°
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
-
Packaging
Bulk
Part Status
Active
Type
Handheld
Temperature Display
C°/F°
Temperature Range
-210°C ~ 1767°C
Display Type
LCD
Input Type
Probe
Features
-
Probe Type
J, K
Battery Cell Size
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 695,91000 Kč4 695,91 Kč
Manufacturers Standard Package
Unit Price without VAT:4 695,91000 Kč
Unit Price with VAT:5 682,05110 Kč