2 Conductor Multi-Conductor Cable Brown 30 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GG-K-30-100

DigiKey Part Number
5880-GG-K-30-100-ND
Manufacturer
Manufacturer Product Number
GG-K-30-100
Description
INSULATED THERMOCOUPLE WIRE, FIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Brown 30 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
Solid
Conductor Material
CHROMEGA®, ALOMEGA®
Jacket (Insulation) Material
Jacket (Insulation) Diameter
-
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Brown
Ratings
-
Features
-
Operating Temperature
-200°C ~ 482°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Glass Braid
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 529,42000 Kč2 529,42 Kč
Manufacturers Standard Package
Unit Price without VAT:2 529,42000 Kč
Unit Price with VAT:3 060,59820 Kč