72.000" (1828.80mm) K-Type Thermocouple Air, Beaded 32 ~ 900°F (0 ~ 482°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5TC-GG-K-24-72

DigiKey Part Number
5880-5TC-GG-K-24-72-ND
Manufacturer
Manufacturer Product Number
5TC-GG-K-24-72
Description
INSULATED THERMOCOUPLE 5PK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
72.000" (1828.80mm) K-Type Thermocouple Air, Beaded 32 ~ 900°F (0 ~ 482°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
K-Type Thermocouple
Usage
Air, Gas, Surface
Tip Type
Air, Beaded
Plug Type
-
Probe Temperature Range
32 ~ 900°F (0 ~ 482°C)
Cable Length
72.000" (1828.80mm)
Cable Insulation
Fiberglass
Plug Color
-
Probe Length
-
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 527,95000 Kč2 527,95 Kč
Manufacturers Standard Package
Unit Price without VAT:2 527,95000 Kč
Unit Price with VAT:3 058,81950 Kč