3 Conductor Multi-Conductor Cable White 26 AWG 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXTT-3CU-26S-50

DigiKey Part Number
5880-EXTT-3CU-26S-50-ND
Manufacturer
Manufacturer Product Number
EXTT-3CU-26S-50
Description
RTD & THERMISTOR EXTENSION WIRE,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable White 26 AWG 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
7/34
Mfr
Conductor Material
Copper, Nickel Coated
Packaging
Bulk
Jacket (Insulation) Material
Part Status
Active
Length
50.00' (15.24m)
Cable Type
Jacket Color
White
Number of Conductors
3
Operating Temperature
0°C ~ 260°C
Wire Gauge
Conductor Insulation
Perfluoro Alkoxy (PFA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 026,23000 Kč3 026,23 Kč
Manufacturers Standard Package
Unit Price without VAT:3 026,23000 Kč
Unit Price with VAT:3 661,73830 Kč