RTD Platinum (Pt) 3850ppm/°C 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0K1.232.2I.B.1000-3

DigiKey Part Number
2952-P0K1.232.2I.B.1000-3-ND
Manufacturer
Manufacturer Product Number
P0K1.232.2I.B.1000-3
Description
SENSOR RTD 100OHM 3SIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C 3-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innovative Sensor Technology, USA Division
Series
-
Packaging
Bag
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
-
RTD Material
Platinum (Pt)
Operating Temperature
-50°C ~ 200°C
Termination
Wire Leads
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
1 mA
Mounting Type
Through Hole
Package / Case
3-SIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1429,20000 Kč429,20 Kč
5391,52800 Kč1 957,64 Kč
10377,56500 Kč3 775,65 Kč
25360,83800 Kč9 020,95 Kč
50349,40260 Kč17 470,13 Kč
100338,91190 Kč33 891,19 Kč
500317,77072 Kč158 885,36 Kč
Manufacturers Standard Package
Unit Price without VAT:429,20000 Kč
Unit Price with VAT:519,33200 Kč