
P0K1.520.2I.B.200-3 | |
|---|---|
DigiKey Part Number | 2952-P0K1.520.2I.B.200-3-ND |
Manufacturer | |
Manufacturer Product Number | P0K1.520.2I.B.200-3 |
Description | SENSOR RTD 100OHM RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 200°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 333,18790 Kč | 33 318,79 Kč |
| Unit Price without VAT: | 333,18790 Kč |
|---|---|
| Unit Price with VAT: | 403,15736 Kč |


